Filter Your Search
1 - 2 of 2 results
|
IXFB80N50Q2
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 80 A | 60 mΩ | AVALANCHE RATED | 5000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 W | 320 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | LITTELFUSE | |||||
|
IXFB80N50Q2
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 80 A | 60 mΩ | AVALANCHE RATED | 5000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 W | 320 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, PLUS264, 3 PIN | compliant | EAR99 | TO-264AA | 3 |