Filter Your Search
1 - 2 of 2 results
|
IXFH400N075T2
IXYS Corporation
|
$9.3548 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 400 A | 2.3 mΩ | AVALANCHE RATED | 1500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 kW | 1 kA | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IXFH400N075T2
Littelfuse Inc
|
$13.6951 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 400 A | 2.3 mΩ | AVALANCHE RATED | 1500 mJ | 455 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 kW | 1 kA | SWITCHING | SILICON | TO-247AD | R-PSFM-T3 | e3 | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |