Filter Your Search
1 - 2 of 2 results
|
IXFR64N60Q3
IXYS Corporation
|
$23.6732 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 42 A | 104 mΩ | AVALANCHE RATED | 3000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 568 W | 250 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | UL RECOGNIZED | 150 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, ISOPLUS247, 3 PIN | 3 | compliant | EAR99 | |||||
|
IXFR64N60Q3
Littelfuse Inc
|
$33.5750 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 42 A | 104 mΩ | AVALANCHE RATED | 3000 mJ | 90 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 568 W | 250 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |