Filter Your Search
1 - 2 of 2 results
![]() |
IXGA12N60BD1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 400 ns | 40 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | ||||||
![]() |
IXGA12N60B
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST | 20 V | 100 W | POWER CONTROL | SILICON | 400 ns | 40 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 |