Filter Your Search
1 - 4 of 4 results
|
IXGH28N60B3D1
IXYS Corporation
|
$3.5072 | Yes | Yes | Transferred | 600 V | 66 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 350 ns | 45 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | compliant | EAR99 | |||||||||||
|
IXGH28N60B3D1
Littelfuse Inc
|
$5.1639 | Yes | Active | 600 V | 5 V | 66 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 160 ns | 20 V | 190 W | POWER CONTROL | SILICON | 360 ns | 225 ns | 43 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||
|
IXGH28N60B
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST | 400 ns | 20 V | 150 W | POWER CONTROL | SILICON | 400 ns | 15 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||||
|
IXGH28N60BD1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 400 ns | 20 V | 150 W | POWER CONTROL | SILICON | 800 ns | 40 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |