Filter Your Search
1 - 2 of 2 results
|
IXGH60N60C3D1
IXYS Corporation
|
$9.2412 | Yes | Yes | Transferred | 600 V | 5.5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 380 W | POWER CONTROL | SILICON | 198 ns | 54 ns | 2.5 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | compliant | EAR99 | |||
|
IXGH60N60C3D1
Littelfuse Inc
|
Check for Price | Yes | Active | 600 V | 5.5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 380 W | POWER CONTROL | SILICON | 198 ns | 54 ns | 2.5 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |