Filter Your Search
1 - 3 of 3 results
|
IXGT24N60C
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 600 V | 5 V | 48 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST SWITCHING | 110 ns | 20 V | 150 W | POWER CONTROL | SILICON | 130 ns | 15 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | |||||
|
IXGT24N60C
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 5 V | 48 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST SWITCHING | 110 ns | 20 V | 150 W | POWER CONTROL | SILICON | 130 ns | 15 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D3PAK-3 | not_compliant | EAR99 | TO-268AA | 3 | ||
|
IXGT24N60CD1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5.5 V | 48 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | FAST | 110 ns | 20 V | 150 W | POWER CONTROL | SILICON | 130 ns | 15 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D3PAK-3 | compliant | EAR99 | TO-268AA | 3 |