Filter Your Search
1 - 2 of 2 results
|
IXTP01N100D
IXYS Corporation
|
$3.4156 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 100 mA | 110 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-220AD | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AD | TO-220AD, 3 PIN | 3 | compliant | EAR99 | ||||||
|
IXTP01N100D
Littelfuse Inc
|
$5.3038 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 400 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 400 mA | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | unknown | EAR99 | 8541.29.00.95 | LITTELFUSE |