Filter Your Search
1 - 2 of 2 results
|
IXTP28P065T
IXYS Corporation
|
$1.9090 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 65 V | 1 | 28 A | 45 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 90 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | |||||
|
IXTP28P065T
Littelfuse Inc
|
$2.6603 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 65 V | 1 | 28 A | 45 mΩ | AVALANCHE RATED | 200 mJ | 127 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 90 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |