Filter Your Search
1 - 2 of 2 results
![]() |
IXTP86N20T
IXYS Corporation
|
$3.0479 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 86 A | 29 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 260 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | ||||||
|
IXTP86N20T
Littelfuse Inc
|
$4.5233 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 86 A | 33 mΩ | AVALANCHE RATED | 1000 mJ | 73 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 550 W | 260 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |