Filter Your Search
1 - 2 of 2 results
|
IXTT16N50D2
IXYS Corporation
|
$9.1716 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 16 A | 300 mΩ | 130 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 695 W | SWITCHING | SILICON | 423 ns | 223 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-268AA | TO-268, 3 PIN | 4 | not_compliant | EAR99 | |||
|
IXTT16N50D2
Littelfuse Inc
|
$18.1387 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 16 A | 300 mΩ | 130 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 695 W | SWITCHING | SILICON | 423 ns | 223 ns | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |