Filter Your Search
1 - 2 of 2 results
|
IXYH40N90C3D1
IXYS Corporation
|
$4.6422 | Yes | Transferred | 900 V | 5.5 V | 90 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 237 ns | 81 ns | TO-247AD | R-PSFM-T3 | e3 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | ||||||
|
IXYH40N90C3D1
Littelfuse Inc
|
$7.9576 | Yes | Active | 900 V | 5.5 V | 90 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 500 W | POWER CONTROL | SILICON | 237 ns | 81 ns | 2.5 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | , | LITTELFUSE |