Filter Your Search
1 - 2 of 2 results
|
J-D2A
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.464 W | 320 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 22.5 V | 7 V | 28 V | 12A@115VAC | 12A@28VDC | 11 ms | 10 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 12.95 mm | 25.4 mm | 25.65 mm | 25.65mm x 12.95mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
J-D2A
Esterline Power Systems
|
Check for Price | Active | 2.464 W | 320 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 22.5 V | 7 V | 28 V | 12A@115VAC | 12A@28VDC | 11 ms | 10 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 12.95 mm | 25.4 mm | 25.65 mm | 25.65mm x 12.95mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |