Filter Your Search
1 - 10 of 16 results
|
RJ1A-18
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-18S
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-18P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-12SFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-12SF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-12F
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-18FP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-18SF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-12P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 30 mA | 9 V | 1.2 V | 12 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-18SFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 900 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 20 mA | 13.5 V | 1.8 V | 18 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |