Filter Your Search
1 - 8 of 8 results
|
RJ1A-24SF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-24S
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-24F
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RJ1A-24P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-24SP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-24FP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-24SFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RJ1A-24
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 1.6 kΩ | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE(AC): 30000 | 15 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 12A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.5 mm | 15.5 mm | 18.9 mm | 18.9mm x 15.5mm x 15.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 |