Filter Your Search
1 - 6 of 6 results
|
PCJ-118D3MH-WG,000M
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 1.62 kΩ | 5 A | 250 V | 30 V | 5 A | POWER/SIGNAL RELAY | 18 V | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | TRAY | 1 FORM A | 7 mm | 15.01 mm | 20.39 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
PCJ-118D3M-WG,000M
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 1.62 kΩ | 5 A | 250 V | 30 V | 5 A | POWER/SIGNAL RELAY | 18 V | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | TRAY | 1 FORM A | 7 mm | 15.01 mm | 20.39 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
PCJ-118D3MH.000
TE Connectivity
|
Check for Price | Active | 200 mW | 1.62 kΩ | 5 A | 275 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 5A@275VAC | 5A@30VDC | 10 ms | 4 ms | CSA; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.4 mm | 20.4mm x 7mm x 15mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
ALJ118W
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 mW | 1.62 kΩ | 5 A | 250 V | 30 V | 3 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 5A@250VAC | 3A@30VDC | 15 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 7 mm | 16 mm | 17 mm | 17mm x 7mm x 16mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | |||||
|
PCJ-118D2M-WG,000
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 1.62 kΩ | 5 A | 250 V | 30 V | 5 A | POWER/SIGNAL RELAY | 18 V | 1 GΩ | 70 °C | 85 °C | SILVER TIN ALLOY | 1 FORM A | 7 mm | 15.01 mm | 20.39 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
PCJ-118D3M.000
TE Connectivity
|
Check for Price | Active | 200 mW | 1.62 kΩ | 5 A | 275 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 5A@275VAC | 5A@30VDC | 10 ms | 4 ms | CSA; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.4 mm | 20.4mm x 7mm x 15mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |