Filter Your Search
1 - 6 of 6 results
|
J134-6WL
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J134-6PM
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J134-6PL
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J134-6L
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J134-6M
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J134-6WM
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 3.5 ms | 9 ms | MIL | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |