Filter Your Search
1 - 1 of 1 results
|
J1MAC-12XLS
TE Connectivity
|
$74.8495 | No | No | Active | 12 V | 288 mW | 500 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 7 V | 4 V | 12 V | 1A@28VDC | Random | 2 ms | 2 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 11 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.4 mm | 10.1 mm | 9.4 mm | 9.4mm x 9.4mm x 10.1mm | 0.008999237998475998 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |