Filter Your Search
1 - 1 of 1 results
|
J420D-9PM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 32 mA | 6.8 V | 6.8 V | 12 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |