Parametric results for: j7kc-12-10 dc200 under Solid State Relays

Filter Your Search

1 - 10 of 82 results

|
-
-
Manufacturer Part Number: dc200
Select parts from the table below to compare.
Compare
Compare
DC200A10
Crydom Inc
$13.7308 Yes Obsolete 13 mA 10 A 2.5 kV UL RECOGNIZED 66 mΩ TRANSISTOR OUTPUT SSR 65 °C -20 °C 1 CRYDOM INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant 8541.40.95.00
DC200P
Opto 22
$26.6836 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 17 mm 38 mm OPTO TWENTY-TWO (22) compliant 8541.40.95.00
DC200MP
Opto 22
$29.0588 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 31 mm 43 mm OPTO TWENTY-TWO (22) compliant 8541.40.95.00 Opto 22
SSRDC-200D12
TE Connectivity
$30.3848 Yes Active NO CHASSIS MOUNT TRANSISTOR OUTPUT SSR 200 V 32 V 3.5 V 80 °C -30 °C 57.8 mm 36.5 mm 45 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
DC200D10C
Crydom Inc
$31.7964 Yes Transferred 12 mA 10 A 2.5 kV UL RECOGNIZED 66 mΩ TRANSISTOR OUTPUT SSR 80 °C -30 °C 1 CRYDOM INC compliant 8541.40.95.00
DC200D20C
Crydom Inc
$35.3197 Yes Transferred 12 mA 20 A 2.5 kV UL RECOGNIZED 51 mΩ TRANSISTOR OUTPUT SSR 80 °C -30 °C 1 CRYDOM INC compliant 8541.40.95.00
SSRDC-200D40
TE Connectivity
$35.9000 Yes Active NO CHASSIS MOUNT TRANSISTOR OUTPUT SSR 200 V 32 V 3.5 V 80 °C -30 °C 58 mm 43.4 mm 45 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
DC200D20CH
Crydom Inc
$36.0482 Yes Obsolete 12 mA 20 A 2.5 kV UL RECOGNIZED 51 mΩ TRANSISTOR OUTPUT SSR 80 °C -30 °C 1 CRYDOM INC compliant 8541.40.95.00
SSRDC-200D25
TE Connectivity
$36.6347 Active NO CHASSIS MOUNT TRANSISTOR OUTPUT SSR 200 V 32 V 3.5 V 80 °C -30 °C 58 mm 43.4 mm 45 mm TE CONNECTIVITY LTD unknown 8541.40.95.00 TE Connectivity
DC200D10
Crydom Inc
$63.2152 Yes Transferred 12 mA 10 A 2.5 kV UL RECOGNIZED 66 mΩ TRANSISTOR OUTPUT SSR 80 °C -30 °C 1 CRYDOM INC compliant 8541.40.95.00