Filter Your Search
1 - 10 of 82 results
|
DC200A10
Crydom Inc
|
$10.2060 | Yes | Obsolete | 13 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
DC200P
Opto 22
|
$26.6836 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 17 mm | 38 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | |||||||||||
|
DC200MP
Opto 22
|
$29.0588 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 31 mm | 43 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | ||||||||||
|
DC200D10
Crydom Inc
|
$36.9134 | Yes | Transferred | 12 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D60C
Crydom Inc
|
$45.5408 | Yes | Transferred | 12 mA | 60 A | 2.5 kV | UL RECOGNIZED | 17 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D10C
Crydom Inc
|
$52.3221 | Yes | Transferred | 12 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D20
Crydom Inc
|
$56.1161 | Yes | Transferred | 12 mA | 20 A | 2.5 kV | UL RECOGNIZED | 51 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D60
Crydom Inc
|
$58.5417 | Yes | Transferred | 12 mA | 60 A | 2.5 kV | UL RECOGNIZED | 17 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D20CH
Crydom Inc
|
$59.3280 | Yes | Obsolete | 12 mA | 20 A | 2.5 kV | UL RECOGNIZED | 51 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC200D40C
Crydom Inc
|
$66.3926 | Yes | Transferred | 12 mA | 40 A | 2.5 kV | UL RECOGNIZED | 24 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 |