Filter Your Search
1 - 3 of 3 results
|
JA4220-ALB
Coilcraft Inc
|
Check for Price | Obsolete | 300 V | 250 mA | 120 mΩ | 100 kHz | 3.5 GHz | 0.2 dB | RF TRANSFORMER | SIGNAL | 3.5 GHz | 100 kHz | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 3.05 mm | 3.81 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | ||||||
|
JA4220-ALD
Coilcraft Inc
|
Check for Price | Active | 300 V | 250 mA | 120 mΩ | 100 kHz | 3.5 GHz | 0.2 dB | RF TRANSFORMER | SIGNAL | 3.5 GHz | 100 kHz | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 3.05 mm | 3.81 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | ||||||
|
JA4220-ALC
Coilcraft Inc
|
Check for Price | Yes | Active | 300 V | 250 mA | 120 mΩ | 100 kHz | 3.5 GHz | 0.2 dB | RF TRANSFORMER | SIGNAL | 3.5 GHz | 100 kHz | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.05 mm | 3.81 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT |