Filter Your Search
1 - 1 of 1 results
|
JA4387-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 25 W | 12 V | 75 µH | SMPS TRANSFORMER | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |