Filter Your Search
1 - 2 of 2 results
|
JANSF2N7425U
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 38 A | 71 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 152 A | SWITCHING | SILICON | 380 ns | 205 ns | R-CBCC-N3 | e0 | Qualified | MIL-19500; RH - 300K Rad(Si) | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | CHIP CARRIER, R-CBCC-N3 | not_compliant | EAR99 | |||||
|
JANSF2N7425U
International Rectifier
|
Check for Price | No | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 38 A | 71 mΩ | HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 W | 152 A | SWITCHING | SILICON | R-CBCC-N3 | e0 | Not Qualified | MIL-19500/655 | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | CHIP CARRIER, R-CBCC-N3 | compliant | EAR99 | 3 |