Filter Your Search
1 - 10 of 114 results
|
1N5420
Microchip Technology Inc
|
$7.9657 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||
|
1N5420E3
Microchip Technology Inc
|
$8.0824 | Yes | Active | 3 A | 1.5 V | 400 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JAN1N5420
Microchip Technology Inc
|
$9.0989 | No | Active | 3 A | 1.5 V | 400 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
JANTX1N5420
Microchip Technology Inc
|
$9.7439 | No | Active | 3 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTX1N5420/TR
Microchip Technology Inc
|
$9.8081 | Active | 3 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
JAN1N5420US
Microchip Technology Inc
|
$11.0177 | No | Active | 3 A | 1.5 V | 400 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
1N5420US
Microchip Technology Inc
|
$11.1706 | No | Active | 3 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
JANTX1N5420US
Microchip Technology Inc
|
$13.4707 | No | Active | 3 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
JANTX1N5420US/TR
Microchip Technology Inc
|
$13.5070 | Active | 3 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/411L | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5420
Semtech Corporation
|
$16.8669 | No | Transferred | 4.5 A | 1.1 V | 400 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | SEMTECH | EAR99 | 8541.10.00.80 | HERMETIC SEALED, G4, 2 PIN | 2 |