Filter Your Search
1 - 6 of 6 results
|
JC100A1
Lineage Power
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.2 % | 1 | 1 | 10.5 V | 2 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | , | unknown | EAR99 | ||||||||||||
|
JC100A
Lineage Power
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.2 % | 1 | 1 | 10.5 V | 2 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | , | unknown | EAR99 | GE POWER ELECTRONICS INC | |||||||||||
|
JC100A
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.2 % | 1 | 1 | 10.5 V | 2 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | MODULE-9 | unknown | EAR99 | GE POWER ELECTRONICS INC | MODULE | 9 | |||||||||
|
JC100A1
LSI Corporation
|
Check for Price | Obsolete | NO | 5 V | 20 A | HYBRID | 36 V | 18 V | R-MDIP-T30 | Not Qualified | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DIP-30 | unknown | AGERE SYSTEMS INC | 8542.39.00.01 | |||||||||||||||||
|
JC100A1
GE Power Electronics Inc
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.2 % | 1 | 1 | 10.5 V | 2 V | 100 W | YES | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | MODULE-9 | unknown | EAR99 | GE POWER ELECTRONICS INC | MODULE | 9 | |||||||||
|
JC100A
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 20 A | HYBRID | 36 V | 18 V | R-MDIP-T30 | Not Qualified | e0 | 30 | METAL | DIP | DIP30,1.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | unknown | AT & T MICROELECTRONICS | 8542.39.00.01 |