Filter Your Search
1 - 1 of 1 results
|
JCA0605D03
XP Power
|
$37.0751 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 200 mA | 2 | NO | NO | ALSO HAVE -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-P8 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | PACKAGE-23/8 | compliant | EAR99 | XP POWER |