Filter Your Search
1 - 2 of 2 results
|
JCD0405D12
XP Power
|
$18.3266 | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-XDMA-P8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | MODULE | Module-8 | 24/8 | compliant | EAR99 | XP POWER | ||
|
JCD0405D12-H
XP Power
|
Check for Price | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-XDMA-P8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | MODULE | , | 24/8 | compliant | EAR99 |