Filter Your Search
1 - 2 of 2 results
|
JCE0312S15
XP Power
|
$12.9836 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||
|
JCE0312S15-H
XP Power
|
$16.3740 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER |