Filter Your Search
1 - 10 of 72 results
|
JCK1524S12
XP Power
|
$26.7013 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | |||||
|
JCK1524D12
XP Power
|
$28.1187 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO OPERATES WITH OUTPUT VOLTAGE:-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | Module-5 | |||||||||
|
JCK1512S12
XP Power
|
$28.8522 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | |||||
|
JCK1512S15
XP Power
|
$29.1500 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | |||||
|
JCK1512D12
XP Power
|
$29.2413 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P5 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | ||||
|
JCK1524S15
XP Power
|
$29.6576 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | |||||
|
JCK1512D03
XP Power
|
$29.7428 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.267 V | 3.333 V | 1.5 A | 2 | NO | NO | -3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 9.9 W | 25 ms | R-XDMA-P5 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | ||||
|
JCK1548S15
XP Power
|
$29.7442 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | , | ||||||
|
JCK1548S05
XP Power
|
$29.7442 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 | XP POWER | Module-5 | ||||||||||
|
JCK1524S3V3
XP Power
|
$29.7442 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 9.9 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | compliant | EAR99 | 2018-10-22 |