Filter Your Search
1 - 2 of 2 results
|
JCL-A2R
Esterline Power Systems
|
Check for Price | Active | 960 mW | 150 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 80 mA | 11.25 V | 12 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
JCL-A2R
Esterline Technologies Corporation
|
Check for Price | Transferred | 960 mW | 150 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 80 mA | 11.25 V | 12 V | 25A@115VAC | 25A@28VDC | 11 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 |