Filter Your Search
1 - 2 of 2 results
|
JCM3012S12
XP Power
|
$40.5503 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 30 W | S-XDMA-P6 | UL | 100 °C | -40 °C | NOT SPECIFIED | UL 62328-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11.4 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||
|
JCM3012S12-HK
XP Power
|
Check for Price | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 30 W | S-XDMA-P6 | UL | 100 °C | -40 °C | NOT SPECIFIED | UL 62328-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17.3 mm | XP POWER LTD | compliant | EAR99 | , |