Filter Your Search
1 - 1 of 1 results
|
JHL0312S12
XP Power
|
$32.1978 | Yes | Yes | Active | 12 V | 12 V | 17 V | 10 V | 10.8 V | 13.2 V | 250 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.3 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 3 W | 33 ms | R-XDMA-P7 | ANSI, CE, CSA, EN, IEC, UL | 80 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.7 mm | XP POWER LTD | DIP-24/7 PIN | compliant | EAR99 | XP POWER |