Filter Your Search
1 - 1 of 1 results
|
JHM1012D05
XP Power
|
$52.2769 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 1 A | 2 | NO | YES | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.3 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 10 W | 7 ms | R-XDMA-P9 | CSA, IEC | 80 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 13.2 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER |