Filter Your Search
1 - 3 of 3 results
|
JL198BGA
Texas Instruments
|
$55.5016 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
JL198BGA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
JL198BGA-MPR
Texas Instruments
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 |