Filter Your Search
1 - 1 of 1 results
|
JL412BPA
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 5 V/us | 50 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | -18 V | 5 V/us | 18 V | MILITARY | 3000 | 20000 | R-GDIP-P8 | Not Qualified | 80 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |