Filter Your Search
1 - 5 of 5 results
|
JM38510/00803BCB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||
|
JM38510/00803BCB
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00803BCB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00803BCB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00803BCB
Military Specifications
|
Check for Price | Obsolete | BUFFER | Not Qualified | MILITARY SPECIFICATIONS | , | unknown | 8542.39.00.01 |