Filter Your Search
1 - 10 of 133 results
|
JM38510/10106BEA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | YES | 0.05 V/us | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||||||
|
JM38510/10104SGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | YES | 0.05 V/us | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||||||
|
JM38510/10108BGA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 0.5 V/us | 110 nA | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-5 | , | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
JM38510/10104BHA
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | S-GDFP-F10 | Not Qualified | 96 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.858 mm | 6.858 mm | TEXAS INSTRUMENTS INC | not_compliant | DFP | CERAMIC, FP-10 | 10 | EAR99 | 8542.33.00.01 | ||||||||||
|
JM38510/10104BGA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 500 µV | 2 nA | 600 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 80000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | unknown | BCY | METAL CAN, TO-99, 8 PIN | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
JM38510/10106BEB
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | YES | 0.05 V/us | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||||||
|
JM38510/10101SGX
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | TO-5, | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
JM38510/10103BCA
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 100 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 1000 | 10000 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | compliant | DIP | DIP, DIP14,.3 | 14 | EAR99 | 8542.33.00.01 | ||||||||
|
JM38510/10104BP
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | DIP, | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
JM38510/10104
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | unknown | DIP | DIP, | 14 | EAR99 | 8542.33.00.01 |