Parametric results for: jm38510/1010 under Operational Amplifiers

Filter Your Search

1 - 10 of 133 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: jm385101010
Select parts from the table below to compare.
Compare
Compare
JM38510/10106BEA
Precision Monolithics Inc
Check for Price Obsolete 1 mV 3 nA 600 µA 96 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR YES 0.05 V/us MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PRECISION MONOLITHICS INC unknown
JM38510/10104SGA
Precision Monolithics Inc
Check for Price Obsolete 1 mV 3 nA 600 µA 96 dB 1 OPERATIONAL AMPLIFIER 15 V BIPOLAR YES 0.05 V/us MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC unknown
JM38510/10108BGA
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 3 mV 0.5 V/us 110 nA 2 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V MILITARY 1000 O-MBCY-W8 Not Qualified 80 dB 125 °C -55 °C NOT SPECIFIED MIL-M-38510 NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM ROCHESTER ELECTRONICS LLC unknown TO-5 , 8 EAR99 8542.33.00.01
JM38510/10104BHA
Texas Instruments
Check for Price No Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -22 V 0.05 V/us 22 V MILITARY 20000 S-GDFP-F10 Not Qualified 96 dB 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 10 CERAMIC, GLASS-SEALED DFP FL10,.3 SQUARE FLATPACK YES FLAT 1.27 mm DUAL 2.032 mm 6.858 mm 6.858 mm TEXAS INSTRUMENTS INC not_compliant DFP CERAMIC, FP-10 10 EAR99 8542.33.00.01
JM38510/10104BGA
Analog Devices Inc
Check for Price No No Obsolete 500 µV 2 nA 600 µA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V YES -20 V 0.05 V/us 20 V MILITARY 80000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC unknown BCY METAL CAN, TO-99, 8 PIN 8 EAR99 8542.33.00.01
JM38510/10106BEB
Precision Monolithics Inc
Check for Price Obsolete 1 mV 3 nA 600 µA 96 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR YES 0.05 V/us MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PRECISION MONOLITHICS INC unknown
JM38510/10101SGX
Texas Instruments
Check for Price Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1000 O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 8 METAL TO-5 ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown TO-5, EAR99 8542.33.00.01
JM38510/10103BCA
Linear Technology
Check for Price No Obsolete 3 mV 10 V/us 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V 0.3 V/us 22 V MILITARY 1000 10000 R-GDIP-T14 Not Qualified 80 dB 125 °C -55 °C NOT SPECIFIED MIL-M-38510 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP compliant DIP DIP, DIP14,.3 14 EAR99 8542.33.00.01
JM38510/10104BP
Texas Instruments
Check for Price Obsolete 3 mV 0.25 V/us 3 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDIP-T8 Not Qualified 100 dB 125 °C -55 °C MIL-M-38510 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP unknown DIP, EAR99 8542.33.00.01
JM38510/10104
Texas Instruments
Check for Price Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1000 R-GDIP-T14 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm TEXAS INSTRUMENTS INC unknown DIP DIP, 14 EAR99 8542.33.00.01