Filter Your Search
1 - 3 of 3 results
|
JM38510/10703BXA
Defense Logistics Agency
|
Check for Price | Active | 35 V | 15 V | 12 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 12.6 V | 11.4 V | O-MBCY-W3 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.7 mm | DEFENSE LOGISTICS AGENCY | TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
JM38510/10703BXA
National Semiconductor Corporation
|
Check for Price | Obsolete | 35 V | 15 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | 5 % | O-MBCY-W3 | Not Qualified | 150 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 2 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
JM38510/10703BXA
Texas Instruments
|
Check for Price | Obsolete | 35 V | 15 V | 12 V | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 12.6 V | 11.28 V | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-M-38510 | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Standard Drop | TO-39 | 2 | EAR99 | 8542.39.00.01 |