Filter Your Search
1 - 2 of 2 results
|
JM38510/30402BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERDIP-14 | unknown | 8542.39.00.01 | ||||
|
JM38510/30402BCA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |