Filter Your Search
1 - 5 of 5 results
|
JM38510/32803BRA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | DEFENSE LOGISTICS AGENCY | DIP-20 | unknown | |||||||||||||||||||
|
JM38510/32803BRA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | DIP | 20 | 8542.39.00.01 | ||||||||||||||||
|
JM38510/32803BRA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | CERDIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/32803BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | DIP | 20 | 8542.39.00.01 | EAR99 | ||
|
JM38510/32803BRA
BAE Systems
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | DIP-20 | unknown | 8542.39.00.01 |