Filter Your Search
1 - 1 of 1 results
|
JM38510/50603BRA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 8 | 2 | OT PLD | MIL-M-38510 Class B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | 41.6 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |