Filter Your Search
1 - 8 of 8 results
|
JM38510/10201BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | Not Qualified | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
JM38510/10201BIA
National Semiconductor Corporation
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBCY-W10 | Not Qualified | 10 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 10 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||
|
JM38510/10201BIA
Defense Logistics Agency
|
Check for Price | Active | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 2.5 V | 0.009836 | 0.6 % | 1 | 37 V | 2 V | O-MBCY-W10 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | CAN,10 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
JM38510/10201BCA
Texas Instruments
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | Not Qualified | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
JM38510/10201SCA
National Semiconductor Corporation
|
Check for Price | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
JM38510/10201SIA
Texas Instruments
|
Check for Price | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 2.5 V | 1 | 37 V | 2 V | 3 % | O-MBCY-W10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | TO-100, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-5 | 10 | 2016-10-27 | ||||||||
|
JM38510/10201SIA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | MIL-M-38510 | 10 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
JM38510/10201BI
Texas Instruments
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | Not Qualified | MIL-M-38510 | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-5 | 10 |