Parametric results for: jm3851010305bea under Comparators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: jm3851010305bea
Select parts from the table below to compare.
Compare
Compare
JM38510/10305BEA
Texas Instruments
Check for Price Obsolete 4 mV 150 nA 6 mA 200 ns 2 COMPARATOR 15 V -15 V OPEN-COLLECTOR MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.39.00.01
JM38510/10305BEA
Military Specifications
Check for Price Obsolete 4 mV 150 nA 200 ns 2 COMPARATOR 15 V -15 V -30 V OPEN-COLLECTOR 30 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm MILITARY SPECIFICATIONS DIP-16 unknown EAR99 8542.39.00.01 DIP 16
JM38510/10305BEA
National Semiconductor Corporation
Check for Price Obsolete 4 mV 150 nA 6 mA 200 ns 2 COMPARATOR 15 V -15 V OPEN-COLLECTOR MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP SIDE BRAZED, CERAMIC, DIP-16 unknown