Parametric results for: jm3851011201bca under Comparators

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: jm3851011201bca
Select parts from the table below to compare.
Compare
Compare
JM38510/11201BCA
Analog Devices Inc
Check for Price No Obsolete 9 mV 300 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ANALOG DEVICES INC DIP DIP-14 14 unknown EAR99 8542.39.00.01
JM38510/11201BCA
Precision Monolithics Inc
Check for Price Obsolete 9 mV 300 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm PRECISION MONOLITHICS INC HERMETIC SEALED, DIP-14 unknown
JM38510/11201BCA
National Semiconductor Corporation
Check for Price Obsolete 7 mV 100 pA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP CERAMIC, DIP-14 14 unknown EAR99 8542.39.00.01
JM38510/11201BCA
Texas Instruments
Check for Price Yes No Active 5 mV 300 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 25 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
JM38510/11201BCA
Rochester Electronics LLC
Check for Price No No Obsolete 9 mV 300 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, DIP-14 14 unknown EAR99 8542.39.00.01
JM38510/11201BCA
Fairchild Semiconductor Corporation
Check for Price Obsolete 9 mV 300 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-14 14 unknown EAR99 8542.39.00.01