Filter Your Search
1 - 5 of 5 results
|
JM38510/01702BEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | ||||
|
JM38510/01702BEA
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 45 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/01702BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | |||||||||||||||
|
JM38510/01702BEA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 45 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/01702BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 45 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |