Filter Your Search
1 - 1 of 1 results
|
JM54AC139BFA
Teledyne e2v
|
Check for Price | Active | 5 V | 14.5 ns | 12.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.26 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | FLATPAK-16 | compliant | EAR99 | 8542.39.00.01 |