Filter Your Search
1 - 10 of 5,702,869 results
|
160R15W104KV4T
Johanson Dielectrics Inc
|
$0.0034 | Yes | Yes | Obsolete | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
6R3R07X225MV4T
Johanson Dielectrics Inc
|
$0.0094 | Yes | Yes | Active | 2.2 µF | 6 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 1.12 mm | 610 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
500R18W103JV4T
Johanson Dielectrics Inc
|
$0.0195 | Yes | Yes | Obsolete | 10 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.43 mm | 1.83 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
100R15W106KV4E
Johanson Dielectrics Inc
|
$0.0329 | Yes | Active | 10 µF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
160R07W104KV4T
Johanson Dielectrics Inc
|
$0.0415 | Yes | Not Recommended | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||||
|
202R18W102KV4E
Johanson Dielectrics Inc
|
$0.0459 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
102R18W222KV4E
Johanson Dielectrics Inc
|
$0.0490 | Yes | Yes | Active | 2.2 nF | 1 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.43 mm | 1.83 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
250R05L4R7CV4T
Johanson Dielectrics Inc
|
$0.0500 | Yes | Active | 4.7 pF | 25 V | 5.3191 % | 0201 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 640 µm | 330 µm | JOHANSON DIELECTRICS INC | , 0201 | unknown | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
100R07W104KV4T
Johanson Dielectrics Inc
|
$0.0517 | Yes | Not Recommended | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 1.02 mm | 510 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | JOHANSON TECHNOLOGY | |||||
|
501R15W103KV4E
Johanson Dielectrics Inc
|
$0.0529 | Yes | Yes | Active | 10 nF | 500 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY |