Filter Your Search
1 - 10 of 12 results
|
JJS-400
Eaton Bussmann
|
$434.4617 | Transferred | 600 V | 400 A | VERY FAST | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 43.94 mm | 25.4 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||||||||||||
|
RJS400
Bel Fuse
|
Check for Price | Obsolete | 600 V | 400 mA | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 1 J | 60 A | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 4.6 mm | 19.3 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
RJS400-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 600 V | 400 mA | TIME LAG | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 1 J | 60 A | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 4.6 mm | 19.3 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
MJS400-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 400 mA | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT | 10 kA | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 15 mm | 6.2 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||
|
2JS400
Bel Fuse
|
Check for Price | No | No | Obsolete | 350 V | 140 V | 400 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 140 VDC: 150 A | 100 A | CE; CSA; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 13.8 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||
|
JJS-400
Cooper Industries
|
Check for Price | No | Transferred | 600 V | 400 A | VERY FAST | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 43.94 mm | 25.4 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||
|
MJS400
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 400 mA | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 15 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||
|
JS400
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
JJS-400
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 400 A | VERY FAST | ELECTRIC FUSE | 200 kA | CE; CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 44.1 mm | 92.1 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||
|
2JS400-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 350 V | 140 V | 400 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 140 VDC: 150 A | 10 ms | 100 A | 30 ms | CSA; UL | e3 | 125 °C | -55 °C | 5x15mm | INLINE/HOLDER | BULK; TR | NO | Matte Tin (Sn) | END CAP | 13.8 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT |